Toshiba TBD62783APG(Z,HZW) 8 Power Switch IC 18-Pin, PDIP-18
- RS Stock No.:
- 236-3592
- Mfr. Part No.:
- TBD62783APG(Z,HZW)
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3592
- Mfr. Part No.:
- TBD62783APG(Z,HZW)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Number of Outputs | 8 | |
| Number of Inputs | 8 | |
| Minimum Supply Voltage | 2V | |
| Package Type | PDIP-18 | |
| Maximum Supply Voltage | 250V | |
| Pin Count | 18 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | -0.5A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | TBD62783A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Number of Outputs 8 | ||
Number of Inputs 8 | ||
Minimum Supply Voltage 2V | ||
Package Type PDIP-18 | ||
Maximum Supply Voltage 250V | ||
Pin Count 18 | ||
Maximum Operating Temperature 85°C | ||
Operating Current -0.5A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series TBD62783A | ||
Automotive Standard No | ||
The Toshiba TBD62783A series DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output.
High voltage
High current
Related links
- Toshiba TBD62783APG(Z PDIP-18
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFWG(Z PSOP
- Toshiba TBD62783AFWG(Z PSOP
- Toshiba TBD62783AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
- Toshiba TBD62783AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
