Microchip MIC2009A-1YM6-TR High Side 1, Current Limit Load Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 177-3142
- Distrelec Article No.:
- 304-38-542
- Mfr. Part No.:
- MIC2009A-1YM6-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.65
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.506 | €12.65 | - |
| 100 + | €0.468 | €11.70 | 7% |
*price indicative
- RS Stock No.:
- 177-3142
- Distrelec Article No.:
- 304-38-542
- Mfr. Part No.:
- MIC2009A-1YM6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limit Load | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 275mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 300μA | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | MIC20XX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limit Load | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 275mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 300μA | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series MIC20XX | ||
Automotive Standard No | ||
MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices (see Functionality Table and Pin Configuration drawings) MIC20XX family's primary functions are current limiting and power switching.
MIC20X3 - MIC20X9
MIC2005A/20X9A
170mΩ typical on-resistance @ 5V
Enable active high or active low
2.5V-5.5V operating range
Pre-set current limit values of 0.5A, 0.8A, and 1.2A*
Adjustable current limit 0.2A to 2.0A* (MIC20X7-MIC20X9)
Adjustable current limit 0.1A to 0.9A* (MIC20X9A)
Undervoltage lock-out (UVLO)
Variable UVLO allows adjustable UVLO thresholds*
Automatic load discharge for capacitive loads*
Soft-start prevents large current inrush
Adjustable slew rate allows custom slew rates*
Automatic-on output after fault
Thermal protection
Related links
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
- Microchip MIC2039AYMT-TR High Side UDFN-6
- Texas Instruments TPD3S014DBVR High Side SOT-23
- Texas Instruments High Side SOT-23
- Microchip MIC2005A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2019A-1YM6-TR High Side 1 SOT-23
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
