Microchip MIC2005A-1YM6-TR High Side 1, USB Power Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 911-2723
- Mfr. Part No.:
- MIC2005A-1YM6-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
Temporarily out of stock
- 4,425 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.334 | €8.35 | - |
| 100 + | €0.31 | €7.75 | €2.40 |
*price indicative
- RS Stock No.:
- 911-2723
- Mfr. Part No.:
- MIC2005A-1YM6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 275mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 900mA | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Series | MIC20XX | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 275mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 900mA | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 900μm | ||
Automotive Standard No | ||
Series MIC20XX | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Related links
- Microchip MIC2005A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2005A-2YM6-TR High Side SOT-23
- Microchip MIC2019A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2005-0.5YM6-TR High Side 1 SOT-23
- Microchip MIC2009YM6-TR High Side 1 SOT-23
- Microchip MIC2005A-1YM5-TR High Side 1 SOT-23
- Microchip MIC2039EYM6-TR High Side 1 SOT-23-6
