onsemi High Side 1, USB Power Power Switch IC 16-Pin, WQFN
- RS Stock No.:
- 178-4289
- Mfr. Part No.:
- FUSB307BMPX
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-4289
- Mfr. Part No.:
- FUSB307BMPX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB Power | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | USB, USB Type C | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Maximum Supply Voltage | 21.5V | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 210.5mA | |
| Width | 3mm | |
| Height | 750μm | |
| Standards/Approvals | USB Type-C Rev 1.3, USB-PD Interface Specification Rev 1.0, USB-PD Rev3.0 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Series | FUSB307B | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB Power | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type USB, USB Type C | ||
Mount Type Surface | ||
Package Type WQFN | ||
Maximum Supply Voltage 21.5V | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 210.5mA | ||
Width 3mm | ||
Height 750μm | ||
Standards/Approvals USB Type-C Rev 1.3, USB-PD Interface Specification Rev 1.0, USB-PD Rev3.0 | ||
Length 3mm | ||
Automotive Standard No | ||
Series FUSB307B | ||
- COO (Country of Origin):
- TH
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM).
USB-PD Interface Specification Rev 1.0 Ver. 1.2 Compatible
USB Type-C Rev 1.3 Compatible
USB-PD Rev3.0 Ver. 1.1 Compatible: Fast Role Swap, Sink Transmit, Extended Data Messages (Chunked)
USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported
VBUS Source and Sink Control
Integrated 3 W Capable VCONN to CCx Switch
10-bit VBUS ADC
Programmable GPIOs
4 Selectable I2C Addresses
