onsemi FUSB307BMPX High Side 1, USB Power Power Switch IC 16-Pin, WQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

€3,282.00

(exc. VAT)

€4,036.86

(inc. VAT)

RS Stock No.:
178-4474
Mfr. Part No.:
FUSB307BMPX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

USB Power

Power Switch Topology

High Side

Product Type

Power Switch IC

Number of Outputs

1

Number of Inputs

1

Interface Type

USB, USB Type C

Mount Type

Surface

Package Type

WQFN

Pin Count

16

Maximum Supply Voltage

21.5V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

210.5mA

Standards/Approvals

USB Type-C Rev 1.3, USB-PD Interface Specification Rev 1.0, USB-PD Rev3.0

Width

3mm

Height

750μm

Length

3mm

Automotive Standard

No

Series

FUSB307B

COO (Country of Origin):
TH
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities. This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM).

USB-PD Interface Specification Rev 1.0 Ver. 1.2 Compatible

USB Type-C Rev 1.3 Compatible

USB-PD Rev3.0 Ver. 1.1 Compatible: Fast Role Swap, Sink Transmit, Extended Data Messages (Chunked)

USB-PD Interface Specification Support: Automatic GoodCRC Packet Response, Automatic Retries of Sending Packet, All SOP* Types Supported

VBUS Source and Sink Control

Integrated 3 W Capable VCONN to CCx Switch

10-bit VBUS ADC

Programmable GPIOs

4 Selectable I2C Addresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy