STMicroelectronics L6598D013TR Half Bridge 1, MOSFET Power Switch IC 16-Pin, SON
- RS Stock No.:
- 188-8277
- Mfr. Part No.:
- L6598D013TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€4,075.00
(exc. VAT)
€5,000.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.63 | €4,075.00 |
*price indicative
- RS Stock No.:
- 188-8277
- Mfr. Part No.:
- L6598D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Half Bridge | |
| Product Type | Power Switch IC | |
| Power Switch Type | MOSFET | |
| Switch On Resistance RdsOn | 150Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1V | |
| Package Type | SON | |
| Maximum Supply Voltage | 11.4V | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3mA | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.64mm | |
| Series | L6598 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Half Bridge | ||
Product Type Power Switch IC | ||
Power Switch Type MOSFET | ||
Switch On Resistance RdsOn 150Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1V | ||
Package Type SON | ||
Maximum Supply Voltage 11.4V | ||
Pin Count 16 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3mA | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.64mm | ||
Series L6598 | ||
Automotive Standard No | ||
The L6598 device is manufactured with the BCD™ offline technology, able to ensure voltage ratings up to 600 V, making it perfectly suited for AC/DC adapters and wherever a resonant topology can be beneficial. The device is intended to drive two power MOSFETs, in the classical half bridge topology. A dedicated timing section allows the designer to set soft-start time, soft-start and minimum frequency. An error amplifier, together with the two enable inputs, are made available. In addition, the integrated bootstrap diode and the Zener clamping on low voltage supply, reduces to a minimum the external parts needed in the applications.
High voltage rail up to 600 V
dV/dt immunity ±50 V/ns in full temperature range
Driver current capability: 250 mA source 450 mA sink
Switching times 80/40 ns rise/fall with 1 nF load
CMOS shutdown input
Undervoltage lockout
Soft-start frequency shifting timing
Sense op amp for closed loop control or protection features
High accuracy current controlled oscillator
Integrated bootstrap diode
Clamping on Vs
Available in DIP16 and SO16 packages
Related links
- STMicroelectronics L6598D013TR Half Bridge 1 SON
- onsemi FSFR1700XS Half Bridge 1 SIP
- Texas Instruments SON
- Texas Instruments TPS2556DRBT SON
- Texas Instruments TPS2552DRVT SON
- Texas Instruments TPS2561DRCT SON
- onsemi NCV7718CDQR2G Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
