STMicroelectronics STMPS2141MTR High Side, MOSFET Power Switch IC 8-Pin, SO

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€750.00

(exc. VAT)

€925.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.30€750.00
5000 +€0.265€662.50

*price indicative

RS Stock No.:
189-1878
Mfr. Part No.:
STMPS2141MTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Type

MOSFET

Power Switch Topology

High Side

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SO

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

12A

Length

5mm

Height

1.65mm

Width

4mm

Standards/Approvals

UL (E354278)

Automotive Standard

No

Series

STMPS2141

The STMPS2141, STMPS2151, STMPS2161, STMPS2171 power distribution switches are intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 90 mΩ N-channel MOSFET high-side power switches for power distribution. These switches are controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.

90 mΩ high-side MOSFET switch

500/1000 mA continuous current

Thermal and short-circuit protection with overcurrent logic output

Operating range from 2.7 to 5.5 V

CMOS and TTL compatible enable input

Undervoltage lockout (UVLO)

12 μA maximum standby supply current

Ambient temperature range, -40 to 85 °C

8 kV ESD protection

Reverse current protection

Fault blanking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy