onsemi High Side 2, MOSFET Power Switch IC 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-4062
Mfr. Part No.:
NCV84140DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power Switch IC

Power Switch Type

MOSFET

Power Switch Topology

High Side

Switch On Resistance RdsOn

140mΩ

Number of Outputs

2

Number of Inputs

2

Power Rating

1.17W

Mount Type

Surface

Package Type

SOIC

Maximum Supply Voltage

28V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Operating Current

12A

Length

3mm

Standards/Approvals

No

Width

1.5mm

Height

1mm

Automotive Standard

No

The ON Semiconductor NCV84140 is a fully protected single channel high side driver that can be used to switch a wide variety of loads. The device incorporates advanced protection features such as active inrush current management, over-temperature shutdown with automatic restart and an overvoltage active clamp.

CMOS (3 V / 5 V) compatible control input

Reverse battery protection with external components

Overload and short to ground indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy