onsemi NCV84140DR2G High Side 2, MOSFET Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 202-4061
- Mfr. Part No.:
- NCV84140DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-4061
- Mfr. Part No.:
- NCV84140DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | MOSFET | |
| Switch On Resistance RdsOn | 140mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 1.17W | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type MOSFET | ||
Switch On Resistance RdsOn 140mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 1.17W | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Operating Current 12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
The ON Semiconductor NCV84140 is a fully protected single channel high side driver that can be used to switch a wide variety of loads. The device incorporates advanced protection features such as active inrush current management, over-temperature shutdown with automatic restart and an overvoltage active clamp.
CMOS (3 V / 5 V) compatible control input
Reverse battery protection with external components
Overload and short to ground indication
Related links
- onsemi High Side 2 SOIC
- STMicroelectronics VNS3NV04DPTR-E High Side SOIC
- Maxim Integrated MAX893LESA+ High Side 2 SOIC
- onsemi FAN3241TMX High Side 2 SOIC
- DiodesZetex AP2191SG-13 High Side 2 SOIC
- Texas Instruments High Side 2 SOIC
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-2YM-TR High Side 2 SOIC-8
