Maxim Integrated MAX891LEUA+ High Side 1, High Side Power Switch IC 8-Pin, μMAX
- RS Stock No.:
- 190-1262
- Mfr. Part No.:
- MAX891LEUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-1262
- Mfr. Part No.:
- MAX891LEUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.12Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 0.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | MAX891L | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.12Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type μMAX | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 0.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series MAX891L | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1946ETA+T High Side 1 TDFN
- Maxim Integrated MAX1563ETC+ High Side 1 TQFN
- Maxim Integrated High Side 1 TQFN
- Infineon ISP752TFUMA1 High Side 1 SOIC
- Infineon BSP772TXUMA1 High Side 1 SOIC
- Infineon ISP772TFUMA1 High Side 1 SOIC
- Infineon BSP752TXUMA1 High Side 1 SOIC
- Microchip MIC2026A-1YM High Side 1 SOIC
