Maxim Integrated MAX1946ETA+T High Side 1, High Side Power Switch IC 8-Pin, TDFN
- RS Stock No.:
- 190-8215
- Mfr. Part No.:
- MAX1946ETA+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8215
- Mfr. Part No.:
- MAX1946ETA+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 125mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 60μA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 125mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Package Type TDFN | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 60μA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 3.05mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Single USB Switch in 3mm x 3mm Package
Autoreset Feature Saves System Power
Guaranteed 500mA Load Current
Built-In 20ms Fault-Blanking Circuitry
Active-High or Active-Low Control Logic
Fully Compliant to USB Specifications
2.7V to 5.5V Input Voltage Range
Fault-Indicator Output
Thermal-Overload Protection
Applications
Digital Cameras
Docking Stations
Notebook and Desktop Computers
PDAs and Palmtop Computers
USB Ports and USB Hubs
Related links
- Maxim Integrated MAX893LESA+ High Side 2 SOIC
- Maxim Integrated MAX891LEUA+ High Side 1 μMAX
- Maxim Integrated MAX4999ETJ+ High Side 4 TDFN
- Maxim Integrated MAX892LEUA+ 2 Power Switch IC 8-Pin, μMAX
- DiodesZetex High Side 1 MSOP
- Infineon ISP752TFUMA1 High Side 1 SOIC
- Infineon BSP772TXUMA1 High Side 1 SOIC
- Infineon ISP772TFUMA1 High Side 1 SOIC
