Skyworks Solutions Inc Si83404AAA-KIT 4 Power Switch IC 10-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-4001
Mfr. Part No.:
Si83404AAA-KIT
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Power Switch IC

Number of Outputs

4

Number of Inputs

4

Interface Type

Parallel, Parallel/SPI, SPI

Mount Type

Surface

Minimum Supply Voltage

0mV

Pin Count

10

Maximum Supply Voltage

24V

Operating Current

25mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Series

Si834X

The Si83404AAA-KIT allows designers to evaluate the Si834x 4 channel, high-side (sourcing), isolated smart switch with a parallel input interface, channel indicators, and switch power supply warning indicator. The included evaluation board is populated with the Si83404AAA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board also includes convenient LED indicators attached to the channel indicator outputs, fault output, and the switch supply warning output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy