Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5067
Mfr. Part No.:
TPS259261DRCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Operating Supply Voltage

13.8 V

Number of Outputs

3

Maximum Operating Current

5.7A

Number of Inputs

3

Mounting Type

Surface Mount

Package Type

VSON

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy