STMicroelectronics IPS161HFTR High Side, High Side Power Switch IC 12-Pin, PowerSSO-12
- RS Stock No.:
- 204-9949
- Mfr. Part No.:
- IPS161HFTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€225.20
(exc. VAT)
€277.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 200 | €2.252 | €225.20 |
| 300 - 400 | €2.224 | €222.40 |
| 500 - 900 | €2.197 | €219.70 |
| 1000 - 2400 | €2.171 | €217.10 |
| 2500 + | €2.145 | €214.50 |
*price indicative
- RS Stock No.:
- 204-9949
- Mfr. Part No.:
- IPS161HFTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Mount Type | Surface | |
| Package Type | PowerSSO-12 | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 12 | |
| Operating Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Mount Type Surface | ||
Package Type PowerSSO-12 | ||
Maximum Supply Voltage 60V | ||
Pin Count 12 | ||
Operating Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics IPS160HF (Iout = 2.4A) and IPS161HF (Iout = 0.6A) are monolithic devices which can drive capacitive, resistive or inductive loads with one side connected to ground.
8 V to 60 V operating voltage range
Minimum output current limitation: 0.7A (IPS161HF) or 2.5A (IPS160HF)
Short propagation delay at start-up
Fast demagnetization of inductive load
Non-dissipative short-circuit protection (cut-off)
Programmable cut-off delay time using external
Related links
- STMicroelectronics IPS161HFTR High Side PowerSSO-12
- STMicroelectronics VNI2140J High Side 8 PowerSSO-12
- STMicroelectronics VNI2140JTR High Side 8 PowerSSO-12
- STMicroelectronics IPS160HFTR High Side PowerSSO-12
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- STMicroelectronics VN5050JTR-E High Side 1 PowerSSO
- STMicroelectronics VN5016AJTR-E High Side 1 PowerSSO
- Infineon ITS5215LCUMA1 High Side 2 SOIC
