Microchip MIC2019A-1YM6-TR High Side 1, High Side Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 209-7679
- Mfr. Part No.:
- MIC2019A-1YM6-TR
- Manufacturer:
- Microchip
Subtotal (1 pack of 25 units)*
€10.03
(exc. VAT)
€12.33
(inc. VAT)
In Stock
- 19,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.401 | €10.03 |
*price indicative
- RS Stock No.:
- 209-7679
- Mfr. Part No.:
- MIC2019A-1YM6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 170mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Length | 2.9mm | |
| Height | 900μm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | MIC20XX | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 170mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Length 2.9mm | ||
Height 900μm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series MIC20XX | ||
The Microchip MIC2019A-1YM6-TR switch is a current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices (see Functionality Table and Pin Configuration drawings) .The functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit.
Enable active high or active low
Automatic load discharge for capacitive load
Soft-start prevents large current inrush
Adjustable slew rate allows custom slew rates
Automatic-on output after fault
Related links
- Microchip MIC2019A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2005A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2039EYM6-TR High Side 1 SOT-23-6
- Microchip MIC2019YM6-TR High Side 1 SOT-23-6
- Microchip MIC2039BYM6-TR High Side 1 SOT-23-6
- Microchip MIC2033-05AYM6-TR High Side 1 SOT-23-6
- Microchip MIC2033-55AYM6-TR High Side 1 SOT-23-6
