DiodesZetex AP22653AW6-7 High Side 1, Current Limit Power Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 213-9024
- Mfr. Part No.:
- AP22653AW6-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
Temporarily out of stock
- 6,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.361 | €18.05 | - |
| 100 - 200 | €0.316 | €15.80 | 12% |
| 250 - 450 | €0.309 | €15.45 | 14% |
| 500 - 950 | €0.28 | €14.00 | 22% |
| 1000 + | €0.252 | €12.60 | 30% |
*price indicative
- RS Stock No.:
- 213-9024
- Mfr. Part No.:
- AP22653AW6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Current Limit Power Switch | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 0.33W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Series | AP22653 | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Current Limit Power Switch | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 0.33W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Length 2.9mm | ||
Series AP22653 | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
The DiodesZetex AP22653A series are single channel precision adjustable current-limited switches. It provide latch-off function during over-current or reverse-voltage conditions.
Ambient temperature range: -40°C to +85°C
IEC60950-1 CB scheme certified
Related links
- DiodesZetex AP22653AW6-7 High Side 1 SOT-26
- DiodesZetex AP22652AW6-7 High Side 1 SOT-26
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- DiodesZetex AP2553W6-7 High Side 1 SOT-26
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
