ROHM BM92A19MWV-ZE2, High Side Power Switch Power Switch IC 40-Pin, UQFN40V5050A
- RS Stock No.:
- 223-6183
- Mfr. Part No.:
- BM92A19MWV-ZE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-6183
- Mfr. Part No.:
- BM92A19MWV-ZE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | UQFN40V5050A | |
| Pin Count | 40 | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type UQFN40V5050A | ||
Pin Count 40 | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM full function USB Type-C Power Delivery (PD) controller that supports USB Power Delivery using baseband communication.
USB Type-C specification compatible
USB PD specification compatible (BMC-PHY)
Connected the required initial voltage is 5 V
Start of automatic power receiving without Ext-MCU
