ROHM High Side, High Side Power Switch IC
- RS Stock No.:
- 260-6127
- Mfr. Part No.:
- BV1HJC45EFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-6127
- Mfr. Part No.:
- BV1HJC45EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 45mΩ | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 3.5mA | |
| Width | 4.9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1HJC45EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 45mΩ | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 3.5mA | ||
Width 4.9mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1HJC45EFJ-C | ||
The ROHM 1 channel high side switch is used for automotive application. It has built in over current limit function, thermal shutdown protection function, open load detection function, low power output OFF function and short to VCC detection function. It is also equipped with diagnostic output function for abnormality detection.
Low on resistance single N channel MOSFET switch
Built in dual TSD
Built in diagnostic output
AEC Q100 Qualified
Related links
- ROHM High Side, High Side Power Switch IC
- ROHM BV1HJC45EFJ-CE2 High Side, High Side Power Switch IC
- ROHM High Side HTSOP-J8
- ROHM BV1HLC45EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HD045EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HJ180EFJ-CE2 High Side, High Side Power Switch IC
- ROHM BV1HD090FJ-CE2 High Side SOP
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
