ROHM BV1HD090FJ-CE2 High Side, High Side Power Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 184-8007
- Mfr. Part No.:
- BV1HD090FJ-CE2
- Manufacturer:
- ROHM
Subtotal (1 reel of 2500 units)*
€1,867.50
(exc. VAT)
€2,297.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.747 | €1,867.50 |
*price indicative
- RS Stock No.:
- 184-8007
- Mfr. Part No.:
- BV1HD090FJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 500mΩ | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOP | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 8 | |
| Operating Current | 5.5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | IPS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 500mΩ | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOP | ||
Maximum Supply Voltage 36V | ||
Pin Count 8 | ||
Operating Current 5.5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series IPS | ||
Automotive Standard AEC-Q100 | ||
BV1HD090FJ-C is an automotive 1ch high side switch IC, which has built-in overcurrent limiting circuit (OCP), thermal shutdown circuit (TSD), open load detection function (OLD) and under voltage lockout function (UVLO). It is also equipped with the diagnostic output when detecting an error (ST).
Built-in overcurrent limiting circuit (OCP)
Built-in thermal shutdown circuit (TSD)
Built-in open load detection function (at output OFF)
Direct control enabled from CMOS logic IC, etc.
Built-in under voltage lockout function
Built-in Output State Pin
On-Resistance RON=90mΩ (Typ) (VBB=14V, Tj=25°C, IOUT=0.5A)
Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip
Enables operation at low voltage down to 4.2V
