Infineon BTF3035EJXUMA1 Low Side 4, Low Side Power Switch IC 8-Pin, TDSO-8-31
- RS Stock No.:
- 229-1749
- Mfr. Part No.:
- BTF3035EJXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- 890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.058 | €10.58 | - |
| 100 - 240 | €1.007 | €10.07 | €5.10 |
| 250 - 490 | €0.965 | €9.65 | €23.25 |
| 500 - 990 | €0.92 | €9.20 | €69.00 |
| 1000 + | €0.858 | €8.58 | €200.00 |
*price indicative
- RS Stock No.:
- 229-1749
- Mfr. Part No.:
- BTF3035EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TDSO-8-31 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.5mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 4mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Series | BTF3035EJ | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TDSO-8-31 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.5mA | ||
Minimum Operating Temperature -40°C | ||
Length 4mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Series BTF3035EJ | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon smart low-side power switch provides embedded protective functions. The power transistor is built by an n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12V automotive and industrial applications.
It is RoHS compliant and AEC qualified
It has adjustable switching speed
It has DMOS turn on capability in inverse current situation
