Infineon BTS3050EJXUMA1 Low Side 1, Low Side Power Switch IC 8-Pin, PG-TDSO-8-31
- RS Stock No.:
- 229-1764
- Mfr. Part No.:
- BTS3050EJXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- Plus 14,510 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.761 | €7.61 |
| 50 - 90 | €0.722 | €7.22 |
| 100 - 240 | €0.692 | €6.92 |
| 250 - 490 | €0.661 | €6.61 |
| 500 + | €0.617 | €6.17 |
*price indicative
- RS Stock No.:
- 229-1764
- Mfr. Part No.:
- BTS3050EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -3V | |
| Package Type | PG-TDSO-8-31 | |
| Maximum Supply Voltage | 31V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1.15mm | |
| Series | HITFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -3V | ||
Package Type PG-TDSO-8-31 | ||
Maximum Supply Voltage 31V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1.15mm | ||
Series HITFET | ||
Automotive Standard AEC | ||
The Infineon single channel smart low-side power switch with in a PG-TDSO8-31 package providing embedded protective functions. The power transistor is built by an n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12 V automotive applications.
It is RoHS compliant and AEC qualified
It is ELV compliant package
It has ESD protection
Related links
- Infineon Low Side 1 PG-TDSO-8-31
- Infineon High Side 1 PG-TDSO-8-31
- Infineon BTS52001ENAXUMA1 High Side 1 PG-TDSO-8-31
- Infineon Low Side 1 PG-TDSO-8
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon Low Side PG-TDSO-8
- Infineon Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon BTT3018EJXUMA1 Low Side PG-TDSO-8
