Infineon BTS4175SGAXUMA1 1, Low Side Power Switch IC 8-Pin, TDSO-8
- RS Stock No.:
- 229-1770
- Mfr. Part No.:
- BTS4175SGAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,907.50
(exc. VAT)
€2,345.00
(inc. VAT)
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.763 | €1,907.50 |
*price indicative
- RS Stock No.:
- 229-1770
- Mfr. Part No.:
- BTS4175SGAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 125mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Interface Type | CMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V | |
| Package Type | TDSO-8 | |
| Maximum Supply Voltage | 31V | |
| Pin Count | 8 | |
| Operating Current | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Standards/Approvals | RoHS, AEC | |
| Width | 6mm | |
| Length | 5mm | |
| Series | BTS4175SGA | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 125mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Interface Type CMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V | ||
Package Type TDSO-8 | ||
Maximum Supply Voltage 31V | ||
Pin Count 8 | ||
Operating Current 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Standards/Approvals RoHS, AEC | ||
Width 6mm | ||
Length 5mm | ||
Series BTS4175SGA | ||
Automotive Standard AEC | ||
The Infineon single channel smart high side power switch. It is embedded in a PG-DSO-8-24 package, providing protective functions and diagnostics. The power transistor is built by a n channel power MOSFET with charge pump. The device is monolithically integrated in smart technology. It is specially designed to drive relay, R5W lamp or LED in the harsh automotive environment.
It has CMOS compatible inputs
It has ESD protection
It is RoHS compliant and AEC qualified
Related links
- Infineon BTS4175SGAXUMA1 1 TDSO-8
- Infineon BTS3125EJXUMA1 Low Side 1 TDSO-8
- Infineon BTS3035EJXUMA1 Low Side 1 TDSO-8
- Infineon Low Side 1 PG-TDSO-8-31
- Infineon BTF3035EJXUMA1 Low Side 4 TDSO-8-31
- Infineon BTF3125EJXUMA1 Low Side TDSO
- Infineon BTS3050EJXUMA1 Low Side 1 PG-TDSO-8-31
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
