Infineon BTF3050TEATMA1 Low Side 1, Low Side Power Switch IC 6-Pin, PG-TO252-5

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.01

(exc. VAT)

€12.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.001€10.01
100 - 240€0.952€9.52
250 - 490€0.911€9.11
500 - 990€0.87€8.70
1000 +€0.81€8.10

*price indicative

Packaging Options:
RS Stock No.:
229-1751
Mfr. Part No.:
BTF3050TEATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side

Product Type

Power Switch IC

Power Switch Topology

Low Side

Switch On Resistance RdsOn

100mΩ

Number of Outputs

2

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

PG-TO252-5

Maximum Supply Voltage

5.5V

Pin Count

6

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

6mA

Height

2.3mm

Width

9.98mm

Standards/Approvals

No

Length

6.5mm

Automotive Standard

AEC

Series

BTF3050TE

The Infineon smart low-side power switch provides embedded protective functions. The power transistor is built by a n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12V automotive and industrial applications. It has very low power DMOS leakage current in OFF state and 3.3 V and 5 V compatible logic inputs.

It is RoHS compliant and AEC qualified

It has digital feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy