Infineon BTS3035EJXUMA1 Low Side 1, Low Side Power Switch IC 8-Pin, TDSO-8
- RS Stock No.:
- 229-1759
- Mfr. Part No.:
- BTS3035EJXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,641.00
(exc. VAT)
€2,019.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.547 | €1,641.00 |
*price indicative
- RS Stock No.:
- 229-1759
- Mfr. Part No.:
- BTS3035EJXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TDSO-8 | |
| Minimum Supply Voltage | -3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 31V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TDSO-8 | ||
Minimum Supply Voltage -3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 31V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 4.9mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
Infineon HITFET Series Power Switch IC, 31V Maximum Supply Voltage, 5A Operating Current - BTS3035EJXUMA1
This power switch IC is a low-side automotive switching device designed for controlling multiple loads in vehicle electrical systems. It operates across a wide voltage range suitable for automotive environments and is intended for surface-mounted installation on control boards where compact, multi-output switching is required.
Features and Benefits:
• Low Rds(on) of 70 mΩ reduces conduction losses
• Rated operating current of 5 A enables moderate load handling
• Supports up to 31 V supply for automotive voltage swings
• Withstands temperatures to 150 °C for high-temperature operation
• Five outputs provide multiple low-side channels in one package
• Rated operating current of 5 A enables moderate load handling
• Supports up to 31 V supply for automotive voltage swings
• Withstands temperatures to 150 °C for high-temperature operation
• Five outputs provide multiple low-side channels in one package
Applications
• Suitable for switch control in body electronics modules
• Ideal for driving auxiliary loads in power distribution units
• Used with centralised load-management systems in vehicles
• Can be used for multiplexed switching in lighting clusters
• Appropriate for Compact surface-mount control boards
• Ideal for driving auxiliary loads in power distribution units
• Used with centralised load-management systems in vehicles
• Can be used for multiplexed switching in lighting clusters
• Appropriate for Compact surface-mount control boards
What thermal range can it endure in vehicle environments?
It operates from −40 °C to 150 °C allowing use across cold starts and elevated engine-bay temperatures.
How many control inputs and outputs are provided for system integration?
It presents one input and five outputs to permit single-point control of multiple channels.
What package and mounting are specified for circuit assembly?
The device is supplied in a TDSO-8 package designed for surface mounting on printed circuit boards.
What is the pin count and typical mechanical footprint characteristics?
The component uses eight pins and measures 6 mm wide by 4.9 mm long with a height of 1.15 mm.
