Infineon BTF3125EJXUMA1 Low Side, Low Side Power Control Switch 8-Pin, TDSO

Get a bulk buy discount

Add 6000 more to save €336.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€1,671.00

(exc. VAT)

€2,055.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.557€1,671.00-
6000 - 6000€0.501€1,503.00€336.00
9000 +€0.483€1,449.00€666.00

*price indicative

RS Stock No.:
258-0723
Mfr. Part No.:
BTF3125EJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

2.5Ω

Interface Type

Discrete

Package Type

TDSO

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q

Series

BTF3125EJ

Infineon BTF3125EJ Series Power Control Switch, 150°C Maximum Operating Temperature, 3V Minimum Supply Voltage - BTF3125EJXUMA1


This power control switch is a discrete low‑side transistor designed for industrial and automotive control tasks operating between 3V and 5.5V. It provides switching for load‑side circuits within demanding thermal environments and is supplied in an 8‑pin TDSO package. The device meets automotive quality screening for deployment in vehicular systems and adheres to RoHS environmental guidelines.

Features and Benefits:


• 2.5Ω on‑resistance reduces conduction losses
• 150°C maximum operating temperature maintains operation under heat stress
• 3V to 5.5V supply range supports varied logic voltages
• 8‑pin package enables Compact PCB integration
• Low‑side topology simplifies load switching arrangements

Applications


• Suitable for automotive power distribution modules
• Ideal for industrial control and motor driver interfaces
• Used with battery management and protection circuits
• Can be used for switched ground return in sensor lines
• Suitable for power sequencing in embedded systems

What is the pin count and package type for board layout planning?


It is supplied in an 8‑pin TDSO package suitable for Compact PCB footprints.

Which supply voltages will operate this device?


It operates across a 3V to 5.5V supply window to Interface with common logic rails.

How does it perform in elevated temperatures?


It is rated to operate up to 150°C, allowing use in high‑temperature zones.

What topology does the component use for switching?


The device is configured as a low‑side power switch for ground‑side control.

Are there environmental or automotive suitability standards met?


It is RoHS-compliant and meets automotive AEC‑Q screening for vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy