Infineon ITS4200SMEOHUMA1 High Side 1, High Side Power Switch IC 4-Pin, PG-SOT223-4
- RS Stock No.:
- 229-1872
- Mfr. Part No.:
- ITS4200SMEOHUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.183 | €11.83 | - |
| 50 - 90 | €1.123 | €11.23 | 5% |
| 100 - 240 | €1.076 | €10.76 | 9% |
| 250 - 490 | €1.031 | €10.31 | 12% |
| 500 + | €0.959 | €9.59 | 18% |
*price indicative
- RS Stock No.:
- 229-1872
- Mfr. Part No.:
- ITS4200SMEOHUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 1.4W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-SOT223-4 | |
| Minimum Supply Voltage | 11V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1.6mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 6.5mm | |
| Series | ITS4200S-ME-O | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 1 | ||
Power Rating 1.4W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-SOT223-4 | ||
Minimum Supply Voltage 11V | ||
Pin Count 4 | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1.6mA | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 6.5mm | ||
Series ITS4200S-ME-O | ||
Automotive Standard No | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has current controlled input and thermal shutdown with restart.
It has very low standby current
It has ESD protection
It has reverse battery protection
Related links
- Infineon ITS4200SMEOHUMA1 High Side 1 PG-SOT223-4
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon BSP77E6433HUMA1 Low Side PG-SOT223-4
- Infineon BTS3028SDRATMA1 Low Side PG-TO252-3-11
- Infineon TLE42664GHTMA2, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon TLE42644GHTSA3, Linear Voltage Regulator 45V PG-SOT223-4 4-Pin
- Infineon BTS712N1XUMA1 High Side 4 PG-DSO-20
- Infineon BTS716GXUMA1 High Side 4 PG-DSO-20
