Infineon BSP77E6433HUMA1 Low Side, Low Side Power Switch IC, PG-SOT223-4
- RS Stock No.:
- 258-7709
- Mfr. Part No.:
- BSP77E6433HUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 13,640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.512 | €7.56 | - |
| 50 - 120 | €1.27 | €6.35 | 16% |
| 125 - 245 | €1.192 | €5.96 | 21% |
| 250 - 495 | €1.104 | €5.52 | 26% |
| 500 + | €0.682 | €3.41 | 54% |
*price indicative
- RS Stock No.:
- 258-7709
- Mfr. Part No.:
- BSP77E6433HUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 3.8W | |
| Package Type | PG-SOT223-4 | |
| Minimum Supply Voltage | -0.22V | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.17A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 1 | ||
Power Rating 3.8W | ||
Package Type PG-SOT223-4 | ||
Minimum Supply Voltage -0.22V | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.17A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon smart low side power switch is the N channel vertical power FET in smart SIPMOS technology. It is fully protected by embedded protection functions. It is a green product and has overload protection.
Logic level input
Input protection
Thermal shutdown with auto restart
Short circuit protection
Related links
- Infineon BSP77E6433HUMA1 Low Side PG-SOT223-4
- Infineon BTS3207NHUMA1 Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon ITS4200SMEOHUMA1 High Side 1 PG-SOT223-4
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
- Infineon High Side 1 PG-TDSO-8-31
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
- Infineon BTT3050EJXUMA1 Low Side 1 PG-TDSO-8
- Infineon TLE75008ESDXUMA1 Low Side PG-TSDSO-24
