STMicroelectronics VN7003ALHTR High Side, High Side Power Switch IC 7-Pin, Octapak-7
- RS Stock No.:
- 233-3112
- Mfr. Part No.:
- VN7003ALHTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €10.00
View bulk pricing optionsSubtotal (1 unit)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- Plus 2,476 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.28 | - |
| 10 - 24 | €3.28 | €10.00 |
| 25 - 99 | €3.11 | €29.25 |
| 100 - 249 | €3.06 | €122.00 |
| 250 + | €3.02 | €315.00 |
*price indicative
- RS Stock No.:
- 233-3112
- Mfr. Part No.:
- VN7003ALHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | Octapak-7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 135A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type Octapak-7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 135A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics device is a single channel high-side driver manufactured using ST proprietary VI Power® technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, and to provide protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown. A combination of INPUT and FR_DIAG pins latches the output in case of fault, disables the latch-off functionality and enables OFF-state diagnostic.
AEC-Q100 qualified
Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
General
Single channel smart high-side driver with Current Sense analog feedback
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
Related links
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- onsemi High Side 1 PDIP-7
- Infineon BTS621L1E3128ABUMA1 High Side TO-263
- onsemi NCP11184A065PG High Side 1 PDIP-7
- onsemi NCP11187A100PG High Side 1 PDIP-7
