Infineon High Side 1, High Side Power Switch Power Switch IC 7-Pin, TO-220
- RS Stock No.:
- 919-6611
- Mfr. Part No.:
- BTS500551TMAATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-6611
- Mfr. Part No.:
- BTS500551TMAATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 17mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 170W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-220 | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 70A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.25mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Series | BTS50055 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 17mΩ | ||
Number of Outputs 5 | ||
Power Rating 170W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-220 | ||
Minimum Supply Voltage 5V | ||
Pin Count 7 | ||
Maximum Supply Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 70A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.25mm | ||
Height 4.4mm | ||
Length 10mm | ||
Series BTS50055 | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- AT
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS621L1E3128ABUMA1 High Side TO-263
- Infineon High Side PG-TO220-7-4
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Power Integrations TOP255EN High Side 1 eSIPC
- Power Integrations TOP256EN High Side 1 eSIPC
