Infineon BTS500551TMAATMA1 High Side 1, High Side Power Switch Power Switch IC 7-Pin, TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
752-8261
Mfr. Part No.:
BTS500551TMAATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

17mΩ

Number of Outputs

5

Power Rating

170W

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

5V

Package Type

TO-220

Pin Count

7

Maximum Supply Voltage

34V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

70A

Height

4.4mm

Standards/Approvals

No

Length

10mm

Width

9.25mm

Series

BTS50055

Automotive Standard

AEC

PROFET Smart High-Side Power Switch, Single-Channel, Infineon


Overload protection

Current limitation

Short-circuit protection

Thermal shutdown

Overvoltage protection

Electrostatic discharge (ESD) protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy