STMicroelectronics High Side, High Side Power Switch IC 36-Pin, PowerSO-36
- RS Stock No.:
- 233-3113
- Mfr. Part No.:
- VN808TR-E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-3113
- Mfr. Part No.:
- VN808TR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSO-36 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 120mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 8 | ||
Mount Type Surface | ||
Package Type PowerSO-36 | ||
Maximum Supply Voltage 40V | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 120mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics VN808-E are monolithic devices, realized in STMicroelectronics VI Power M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart, protect the device against overload. In overload conditions, the channel turns OFF and ON again automatically in order to maintain the junction temperature between TJSD and TR. If this condition causes case temperature reach TCSD,overloaded channels are turned OFF and restart only when case temperature decreases down toTCR. Non-overloaded channels continue to operate normally. The device automatically turns OFF in case of ground pin disconnection. This device is especially suitable for industrial applications conform to IEC 61131.
VCC/2 compatible input
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
Current limitation
Short-circuit load protection
Under voltage shutdown
Protection against loss of ground
Very low standby current
Compliance to 61000-4-4 IEC test up to 4 kV
Related links
- STMicroelectronics VN808TR-E High Side PowerSO-36
- STMicroelectronics VND5N07TR-E High Side PowerSO-36
- STMicroelectronics VN808CMTR-E High Side 8 Power Switch IC 36-Pin, PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808A-1 High Side PowerSO-36
- STMicroelectronics VN808CM-E High Side 8 PowerSO
