STMicroelectronics VND5N07TR-E High Side, High Side Power Switch IC 36-Pin, PowerSO-36

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.22

(exc. VAT)

€17.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.844€14.22-
50 - 120€2.556€12.7810%
125 +€2.096€10.4826%

*price indicative

Packaging Options:
RS Stock No.:
233-3117
Distrelec Article No.:
304-40-821
Mfr. Part No.:
VND5N07TR-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Number of Outputs

8

Mount Type

Surface

Package Type

PowerSO-36

Maximum Supply Voltage

40V

Pin Count

36

Operating Current

120mA

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics ND5N07-E is a monolithic device designed using STMicroelectronics®VIPower®M0 technology, intended for replacement of standard Power MOSFETs from DC to 50 KHz applications. Built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.

Linear current limitation

Thermal shutdown

Short circuit protection

Integrated clamp

Low current drawn from input pin

Diagnostic feedback through input pin

ESD protection

Direct access to the gate of the power mosfet (analog driving)

Compatible with standard Power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy