STMicroelectronics STELPD01PUR High Side, USB Power Power Switch IC 10-Pin, DFN10L
- RS Stock No.:
- 240-0606
- Mfr. Part No.:
- STELPD01PUR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,559.00
(exc. VAT)
€3,147.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.853 | €2,559.00 |
*price indicative
- RS Stock No.:
- 240-0606
- Mfr. Part No.:
- STELPD01PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 2 | |
| Interface Type | USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4V | |
| Package Type | DFN10L | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 10 | |
| Operating Current | 5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Length | 3.15mm | |
| Height | 1mm | |
| Series | STELPD01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 2 | ||
Interface Type USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 4V | ||
Package Type DFN10L | ||
Maximum Supply Voltage 18V | ||
Pin Count 10 | ||
Operating Current 5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Length 3.15mm | ||
Height 1mm | ||
Series STELPD01 | ||
Automotive Standard No | ||
The STMicroelectronics Electronic load switch for power line is an integrated electronic power switch for power rail protection applications. It is able to precisely detect and react to overcurrent and overvoltage conditions. When an overload condition occurs, the device goes into an open state, disconnecting the load from the power supply. An external power MOSFET can be driven to manage the power loss protection in case of fault condition. In case of overvoltage on the input, the device regulates the output to a preset 17.5 V value, Under voltage lockout prevents the load from malfunction, keeping the device off if the rail voltage is too low. The STELPD01 features an adjustable turn-on slew-rate, which is useful to keep the in rush current under control during start-up and hot-swap operations.
Wide input voltage range: 4 V to 18 V
17.5 V typical output overvoltage clamp
Absolute maximum voltage of 23.5 V
5 A maximum continuous current
Thermal protection
Input under voltage lockout
Low inrush current during start-up
Integrated 40 mΩ Power FET
