onsemi FSUSB30L10X, USB Power Switch IC 10-Pin, MicroPak
- RS Stock No.:
- 166-3587
- Mfr. Part No.:
- FSUSB30L10X
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3587
- Mfr. Part No.:
- FSUSB30L10X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB | |
| Switch On Resistance | 10Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.1 x 1.6 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB | ||
Switch On Resistance 10Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.1 x 1.6 x 0.5mm | ||
Related links
- Toshiba TC7USB42MU UQFN
- STMicroelectronics STELPD01PUR High Side DFN10L
- onsemi NCP383LMUAJAATXG High Side 1 Power Switch IC 10-Pin, UDFN
- onsemi High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSFR1800HSL Power Switch IC 10-Pin, SIP
- onsemi FSUSB42MUX High Side 1 Power Switch IC 10-Pin, MSOP
- onsemi FSFR1700XSL Low Side 1 SIP
- onsemi FSFR1700XS Half Bridge 1 SIP
