Infineon BTS72002EPCXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.17€2.34
20 - 48€1.06€2.12
50 - 98€0.99€1.98
100 - 198€0.925€1.85
200 +€0.85€1.70

*price indicative

Packaging Options:
RS Stock No.:
244-2261
Mfr. Part No.:
BTS72002EPCXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Control Switch

Switch On Resistance RdsOn

120mΩ

Number of Outputs

2

Interface Type

Wire

Mount Type

Surface

Package Type

PG-TSDSO-14

Minimum Supply Voltage

-0.3V

Pin Count

14

Maximum Supply Voltage

28V

Operating Current

4mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Height

950μm

Automotive Standard

AEC

Series

BTS7200-2EPC

The Infineon BTS7200-2EPC is a Smart High-Side Power Switch, providing protection functions and diagnosis. Thedevice is integrated in SMART7 technology.

High-Side Switch with Diagnosis and Embedded Protection

Part of PROFET TM+2 Family

ReverSave™ for low power dissipation in Reverse Polarity

Switch ON capability while Inverse Current condition (InverseON)

Green Product (RoHS compliant)

Qualified in accordance with AEC Q100 grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy