DiodesZetex AP22953CW12-7 Power Switch IC 12-Pin, W-WLB2013-12
- RS Stock No.:
- 246-7429
- Mfr. Part No.:
- AP22953CW12-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7429
- Mfr. Part No.:
- AP22953CW12-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 39mΩ | |
| Number of Outputs | 6 | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Package Type | W-WLB2013-12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 5.9V | |
| Operating Current | 70A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 680μm | |
| Length | 2.04mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.34mm | |
| Series | AP22953 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 39mΩ | ||
Number of Outputs 6 | ||
Interface Type I2C | ||
Mount Type Surface | ||
Package Type W-WLB2013-12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 5.9V | ||
Operating Current 70A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 680μm | ||
Length 2.04mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.34mm | ||
Series AP22953 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex AP22953 device is a single-chip solution for USB 2.0/3.0/Type-C connector VBUS line protection. The bidirectional MOSFET switch ensures normal current flow in both charging and host mode while protecting the internal circuits from overvoltage conditions at the VBUS_CON pin. On the VBUS_CON pin, the device has overvoltage protection up to 30V. The typical application interface for the AP22953 is the VBUS line in USB connectors. Typical end equipment for the AP22953 include smartphones, tablet PCs, wearables, and electronic-point-ofle (EPOS) systems. The AP22953 can also be used with other devices that use a 5V power rail interface.
Integrated 39mΩ (typ) N-Channel MOSFET switch overvoltage protection (OVP) at VBUS_CON up to 30VDC Integrated input enable and status output signal over temperature protection (OTP) ESD protection
Related links
- DiodesZetex Power Switch IC 12-Pin, W-WLB2013-12
- DiodesZetex AP22653QW6-7 High Side W-WLB2013-12
- DiodesZetex DML3009LDC-7 Load Switch 1 VDFN
- Infineon BTS5242-2LHigh Side SOIC
- Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- Infineon ITS5215LCUMA1 High Side 2 SOIC
- onsemi High Side 2 Power Switch IC 12-Pin, UMLP
- Infineon High Side 2 SOIC
