DiodesZetex Power Switch IC 12-Pin, W-WLB2013-12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6630
Mfr. Part No.:
AP22953CW12-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power Switch IC

Switch On Resistance RdsOn

39mΩ

Number of Outputs

6

Interface Type

I2C

Mount Type

Surface

Package Type

W-WLB2013-12

Maximum Supply Voltage

5.9V

Pin Count

12

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Operating Current

70A

Standards/Approvals

IEC 61000-4-2, RoHS

Height

680μm

Length

2.04mm

Width

1.34mm

Series

AP22953

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodesZetex AP22953 device is a single-chip solution for USB 2.0/3.0/Type-C connector VBUS line protection. The bidirectional MOSFET switch ensures normal current flow in both charging and host mode while protecting the internal circuits from overvoltage conditions at the VBUS_CON pin. On the VBUS_CON pin, the device has overvoltage protection up to 30V. The typical application interface for the AP22953 is the VBUS line in USB connectors. Typical end equipment for the AP22953 include smartphones, tablet PCs, wearables, and electronic-point-ofle (EPOS) systems. The AP22953 can also be used with other devices that use a 5V power rail interface.

Integrated 39mΩ (typ) N-Channel MOSFET switch overvoltage protection (OVP) at VBUS_CON up to 30VDC Integrated input enable and status output signal over temperature protection (OTP) ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy