Infineon BTS70021EPPXUMA1 High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 250-0583
- Mfr. Part No.:
- BTS70021EPPXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 2,825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.60 |
| 10 - 24 | €2.48 |
| 25 - 49 | €2.36 |
| 50 - 99 | €2.27 |
| 100 + | €2.11 |
*price indicative
- RS Stock No.:
- 250-0583
- Mfr. Part No.:
- BTS70021EPPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 2.6mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TSDSO-14 | |
| Minimum Supply Voltage | 3.10V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 21A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | BTS7002-1EPP | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 2.6mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type PG-TSDSO-14 | ||
Minimum Supply Voltage 3.10V | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 21A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series BTS7002-1EPP | ||
Automotive Standard AEC-Q100 | ||
Infineon BTS7002-1EPP Series Power Switch IC, 21A Operating Current, 2.6mΩ Switch On Resistance - BTS70021EPPXUMA1
This power switch IC is a high-side solid-state switch designed for automotive environments and general electronic protection circuits. It operates across a broad supply range and handles substantial continuous current while fitting surface-mount assemblies. The device is suitable where Compact package size and compliance with automotive test standards are required, and it tolerates elevated junction temperatures encountered in demanding applications.
Features and Benefits:
• 21A operating current provides sustained load-handling capacity
• 2.6mΩ RdsOn minimises conduction losses during operation
• 3.1V minimum supply enables low-voltage system compatibility
• 28V maximum supply supports common vehicle electrical rails
• 150°C maximum operating temperature allows high-temperature endurance
• 2.6mΩ RdsOn minimises conduction losses during operation
• 3.1V minimum supply enables low-voltage system compatibility
• 28V maximum supply supports common vehicle electrical rails
• 150°C maximum operating temperature allows high-temperature endurance
Applications
• Suitable for automotive load switching and distribution
• Ideal for controlling high-current actuators and motors
• Used with battery-powered systems requiring low-loss switching
• Can be used for power distribution in engine-bay electronics
• Suitable for Compact surface-mount assemblies on control modules
• Ideal for controlling high-current actuators and motors
• Used with battery-powered systems requiring low-loss switching
• Can be used for power distribution in engine-bay electronics
• Suitable for Compact surface-mount assemblies on control modules
What package facilitates Compact PCB integration?
It is supplied in a PG-TSDSO-14 surface-mount package that optimises board space.
How many outputs does it provide for switching tasks?
The device offers a single output for one-channel high-side switching.
What temperature extremes can it tolerate during operation?
It is rated for operation down to -40°C and up to 150°C.
Which industry qualification confirms its suitability for automotive use?
It meets the AEC‑Q100 automotive standard.
Is the component compliant with environmental restrictions on hazardous substances?
It is RoHS compliant.
Related links
- Infineon High Side Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTG7007A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
