Texas Instruments UC2875N Low Side/High Side, Controller Power Switch IC 20-Pin, PDIP
- RS Stock No.:
- 252-8610
- Mfr. Part No.:
- UC2875N
- Manufacturer:
- Texas Instruments
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-8610
- Mfr. Part No.:
- UC2875N
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Controller | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side/High Side | |
| Number of Outputs | 4 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.92V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.08V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Length | 26.92mm | |
| Automotive Standard | No | |
| Series | UC2875 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Controller | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side/High Side | ||
Number of Outputs 4 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.92V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.08V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Length 26.92mm | ||
Automotive Standard No | ||
Series UC2875 | ||
Related links
- Texas Instruments Low Side/High Side PDIP
- Infineon Low Side PG-DSO-20
- STMicroelectronics E-L9826TR Low Side 2 SOIC
- ROHM BD4LB650EFV-CE2 Low Side 4 HTSSOP-B20
- Infineon TLE9104SHXUMA1 Low Side PG-DSO-20
- STMicroelectronics L9825TR Low Side PowerSO-20
- STMicroelectronics L9651 Low Side SO-20POW
- ROHM BD4LD650EFV-CE2 Low Side 3 HTSSOP-B20
