Infineon TLE9104SHXUMA1 Low Side, Powertrain Switch Power Switch IC 20-Pin, PG-DSO-20
- RS Stock No.:
- 242-5832
- Mfr. Part No.:
- TLE9104SHXUMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€3.46
(exc. VAT)
€4.26
(inc. VAT)
In Stock
- 4,412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.46 |
*price indicative
- RS Stock No.:
- 242-5832
- Mfr. Part No.:
- TLE9104SHXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Powertrain Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 4 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Package Type | PG-DSO-20 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Height | 2.35mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 7.5mm | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Series | TLE9104SH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Powertrain Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 4 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Package Type PG-DSO-20 | ||
Minimum Supply Voltage 3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Height 2.35mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 7.5mm | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
Series TLE9104SH | ||
Infineon TLE9104SH Series Power Switch IC, 5V Maximum Supply Voltage, 5A Operating Current - TLE9104SHXUMA1
This power switch IC is a low-side powertrain switch designed for automotive electrical control, providing four individually controlled outputs and a serial control Interface for system integration. It operates within a 3-5 V supply range and is constructed for surface mounting in a PG-DSO-20 package. The device is intended for use in demanding vehicular environments where multiple load channels are required.
Features and Benefits:
• 4 outputs enabling independent channel control and simplified wiring
• 5 A operating current supporting moderate current loads per channel
• 150 mΩ Rds(on) reducing conduction losses during operation
• Rated to 150 °C allowing high-temperature operation in harsh environments
• AEC-Q101 and AEC-Q100 compliant design meeting automotive stress criteria
• RoHS-compliant material selection aiding regulatory acceptance
• 5 A operating current supporting moderate current loads per channel
• 150 mΩ Rds(on) reducing conduction losses during operation
• Rated to 150 °C allowing high-temperature operation in harsh environments
• AEC-Q101 and AEC-Q100 compliant design meeting automotive stress criteria
• RoHS-compliant material selection aiding regulatory acceptance
Applications
• Suitable for controlling resistive and inductive loads in powertrain systems
• Ideal for multiplexed actuator switching in vehicle subsystems
• Used with CAN or ECU networks via serial command control
• Can be used for low-side switching of lighting and motor drivers
• Useful in Compact assemblies requiring surface-mount implementation
• Ideal for multiplexed actuator switching in vehicle subsystems
• Used with CAN or ECU networks via serial command control
• Can be used for low-side switching of lighting and motor drivers
• Useful in Compact assemblies requiring surface-mount implementation
What are the allowed ambient temperatures for operation?
It is specified to function between -40 °C and 150 °C.
How many electrical connections does the package provide?
The PG-DSO-20 package provides 20 pins for power, control and earthing.
What Interface is used to command the outputs?
A serial Interface is used to control the devices output channels.
What supply voltage range must be provided?
The device requires a supply between 3 V and 5 V.
What switching topology is implemented for load control?
The device implements a low-side switching topology for load connection.
Related links
- Infineon Low Side PG-DSO-20
- Infineon High Side 4 PG-DSO-20
- Infineon BTS712N1XUMA1 High Side 4 PG-DSO-20
- Infineon BTS716GXUMA1 High Side 4 PG-DSO-20
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85 IGO60R070D1AUMA2
- Infineon CoolGaN Power Transistor 600 V Enhancement, 20-Pin PG-DSO-20-85
- Infineon AC-DC 20-Pin, PG-DSO-20
- Infineon ICE2HS01GXUMA1 AC-DC 20-Pin, PG-DSO-20
