STMicroelectronics L9651 Low Side, Low Side Power Switch IC 20-Pin, SO-20POW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
330-357
Mfr. Part No.:
L9651
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

500mΩ

Package Type

SO-20POW

Minimum Supply Voltage

4.7V

Maximum Supply Voltage

30V

Pin Count

20

Maximum Operating Temperature

150°C

Operating Current

15mA

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics Smart Quad Switch consists of four identical low side power switches. A serial diagnostic interface indicates failure mode of each switch (short circuit to VBAT or ground and open load or over temperature).

Wide operating supply voltage from 4.7V up to 30V

Outputs Internally Clamped at 70V for Fast Inductive Load Switch Off

Modified VDMOS Power Stage (UDSBR greater than 80V)

CMOS Compatible Inputs

Outputs Capable of up to 2.2 Amperes

Enable Input (Reset)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy