Texas Instruments UC3825AN Low Side, High Speed PWM Controller Power Control Switch 16-Pin, PDIP
- RS Stock No.:
- 252-8778
- Mfr. Part No.:
- UC3825AN
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.74 |
| 5 - 9 | €11.15 |
| 10 - 24 | €10.04 |
| 25 - 49 | €9.04 |
| 50 + | €8.57 |
*price indicative
- RS Stock No.:
- 252-8778
- Mfr. Part No.:
- UC3825AN
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side | |
| Power Switch Type | High Speed PWM Controller | |
| Product Type | Power Control Switch | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Operating Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | UC3825 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side | ||
Power Switch Type High Speed PWM Controller | ||
Product Type Power Control Switch | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Operating Current 2A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series UC3825 | ||
Automotive Standard No | ||
Related links
- Texas Instruments UC3825AN Low Side PDIP
- Nisshinbo Micro Devices R5601T063AA-E2-FE Low Side TSSOP-16
- onsemi FSL156MRBN Flyback Converter 1 PDIP
- onsemi FSL117MRIN Flyback Converter 1 PDIP
- onsemi FSL116HR Flyback Converter 1 PDIP
- onsemi Flyback Converter 1 PDIP
- Texas Instruments HTQFP
- Texas Instruments LM5170QPHPTQ1 HTQFP
