Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0672
- Mfr. Part No.:
- BGS12PN10E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 7500 units)*
€1,762.50
(exc. VAT)
€2,167.50
(inc. VAT)
Temporarily out of stock
- 7,500 unit(s) shipping from 14 January 2027
- Plus 7,500 unit(s) shipping from 21 January 2027
- Plus 7,500 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.235 | €1,762.50 |
*price indicative
- RS Stock No.:
- 258-0672
- Mfr. Part No.:
- BGS12PN10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 120μA | |
| Standards/Approvals | RoHS/WEEE | |
| Automotive Standard | No | |
| Series | BGS12PN10 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 120μA | ||
Standards/Approvals RoHS/WEEE | ||
Automotive Standard No | ||
Series BGS12PN10 | ||
The Infineon SPDT high linearity, high power RF switch is a single pole dual throw high power RF switch optimized for mobile phone applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
No power supply blocking required
No insertion loss change within supply voltage range
No linearity change within supply voltage range
Suitable for EDGE / C2K / LTE / WCDMA / SV-LTE Applications
Mobile cellular Rx/Tx applications, suitable for LTE/3G
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch
- Infineon High Side PG-TO-263-7-10
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
