Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch

Subtotal (1 reel of 2500 units)*

€2,670.00

(exc. VAT)

€3,285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.068€2,670.00

*price indicative

RS Stock No.:
258-0727
Mfr. Part No.:
BTS3011TEATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

0.022Ω

Interface Type

Discrete

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

10A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BTS3011TE

Automotive Standard

AEC-Q

Infineon BTS3011TE Series Power Control Switch, 10A Operating Current, 28V Maximum Supply Voltage - BTS3011TEATMA1


This power control switch is a discrete low-side device designed for high-current switching in automotive contexts. It is intended to manage loads where a controlled connection to earth is required, operating across a wide temperature range and compatible with automotive industry quality standards. The device provides a Compact solution for switching applications that demand stable performance under varying thermal and electrical conditions.

Features and Benefits:


• 10A operating current enables reliable high-current load switching
• 0.022Ω RdsOn reduces conduction losses during operation
• -40 to 150°C temperature range maintains function in harsh environments
• 28V maximum supply voltage supports typical vehicle electrical systems
• RoHS compliance minimises hazardous substance content in assemblies

Applications


• Suitable for switching resistive and inductive automotive loads
• Ideal for low-side motor control in auxiliary systems
• Used with lighting circuits requiring high-current switching
• Can be used for power distribution in vehicle sub-systems

What Interface does the device use for control?


It uses a discrete Interface for direct switching control, suitable for simple drive arrangements.

Which topology does it implement within a vehicle electrical system?


It functions as a low-side power switch topology, connecting loads to earth when activated.

What automotive qualification does it meet for vehicle use?


It conforms to AEC-Q standards applicable to automotive electronic components.

How does the device address environmental regulatory requirements?


It is RoHS compliant, indicating restricted use of certain hazardous substances in its manufacture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy