Infineon BTS3080EJXUMA1 Low Side, Low Side Power Control Switch

Subtotal (1 pack of 5 units)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.644€3.22

*price indicative

Packaging Options:
RS Stock No.:
258-0732
Mfr. Part No.:
BTS3080EJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Control Switch

Switch On Resistance RdsOn

0.16Ω

Maximum Supply Voltage

31V

Operating Current

3A

Standards/Approvals

RoHS

Automotive Standard

AEC-Q

Series

BTS3080EJ

The Infineon smart low-side power switch is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The smart low-side power switch is automotive qualified and is optimized for 12V automotive applications.

Single channel device

Very low output leakage current in OFF state

Electrostatic discharge protection

Embedded protection functions

ELV compliant package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy