Infineon BTS500201TADATMA2 High Side, High Side Power Control Switch, PG-TO-263-7-10
- RS Stock No.:
- 258-0743
- Mfr. Part No.:
- BTS500201TADATMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- 4,936 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.78 |
| 10 - 24 | €4.10 |
| 25 - 49 | €3.82 |
| 50 - 99 | €3.59 |
| 100 + | €3.30 |
*price indicative
- RS Stock No.:
- 258-0743
- Mfr. Part No.:
- BTS500201TADATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.004Ω | |
| Package Type | PG-TO-263-7-10 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3mA | |
| Standards/Approvals | RoHS | |
| Series | BTS50020-1TAD | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.004Ω | ||
Package Type PG-TO-263-7-10 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3mA | ||
Standards/Approvals RoHS | ||
Series BTS50020-1TAD | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high-side power switch is a 2.0 mΩ single channel power switch, embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a N-channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 60 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.
Electrostatic discharge protection
Optimized Electromagnetic Compatibility
Logic ground independent from load ground
Very low leakage current at OUT pin
Compatible to cranking pulse requirement
Embedded diagnostic functions
Related links
- Infineon High Side PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side PG-TDSO-14
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
