Infineon BTS500151TADATMA2 High Side 1, High Side Power Switch Power Switch IC 7-Pin, PG-TO-263-7-10
- RS Stock No.:
- 223-8475
- Mfr. Part No.:
- BTS500151TADATMA2
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€3,036.00
(exc. VAT)
€3,734.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.036 | €3,036.00 |
*price indicative
- RS Stock No.:
- 223-8475
- Mfr. Part No.:
- BTS500151TADATMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 3mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TO-263-7-10 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 33A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 15mm | |
| Height | 4.4mm | |
| Series | BTS50015 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 3mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-TO-263-7-10 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 18V | ||
Pin Count 7 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 33A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 15mm | ||
Height 4.4mm | ||
Series BTS50015 | ||
Automotive Standard AEC | ||
The Infineon BTS50015 series is a single channel smart high side power switch providing protective functions and diagnosis. It is specially designed to drive high current loads up to 80 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent from load ground
Very low leakage current at OUT pin
Embedded diagnostic functions
Embedded protection functions
Green product
AEC qualified
Related links
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side 1 PG-TO-263-7-10
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side PG-TO-263-7-10
- Infineon BTS500201TADATMA2 High Side PG-TO-263-7-10
- Infineon High Side 1 TO-220
- Infineon High Side PG-TO220-7-11
