Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0752
- Mfr. Part No.:
- BTS70061EPZXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,865.00
(exc. VAT)
€3,525.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.955 | €2,865.00 |
*price indicative
- RS Stock No.:
- 258-0752
- Mfr. Part No.:
- BTS70061EPZXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3mA | |
| Standards/Approvals | RoHS | |
| Series | BTS7006-1EPZ | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3mA | ||
Standards/Approvals RoHS | ||
Series BTS7006-1EPZ | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high-side power switch is, providing protection functions and diagnosis.
Reverse ON for low power dissipation in Reverse Polarity
Switch ON capability while Inverse Current condition
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS70061EPZXUMA1 High Side, High Side Power Control Switch
- Infineon High Side PG-TDSO-14
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESEXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60301ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- Infineon High Side TDSO
