Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch

Subtotal (1 reel of 3000 units)*

€6,372.00

(exc. VAT)

€7,839.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.124€6,372.00

*price indicative

RS Stock No.:
258-0762
Mfr. Part No.:
BTS722204ESAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

3

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

7mA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BTS72220-4ESA

Automotive Standard

AEC-Q100

The Infineon serial interface power controller is providing protection functions and diagnosis. The device is integrated in SMART7 technology.

High-Side Switch with Diagnosis and Embedded Protection

Part of SPOC +2 Family

Daisy Chain capable SPI interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy