Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0746
- Mfr. Part No.:
- BTS500551TMBAKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0746
- Mfr. Part No.:
- BTS500551TMBAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.006Ω | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 70A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.006Ω | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 70A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The Infineon high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Overload protection
Current limitation
Short circuit protection
Over temperature protection
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTT61002ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60302ERBXUMA1 High Side, High Side Power Control Switch
- Infineon BGS12PN10E6327XTSA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERAXUMA1 High Side, High Side Power Control Switch
